-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9413
|
Newark | Contact, Socket, 20Awg, Crimp, Product Range:Micro-Fit 3.0 43030 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Molex 43030-0008 (Alternate Part Number: 800754369299 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35345 |
|
$0.1300 / $0.1410 | Buy Now |
DISTI #
538-43030-0008
|
Mouser Electronics | Terminals TERMINAL 20-24 BULK RoHS: Compliant | 72676 |
|
$0.1010 / $0.2800 | Buy Now |
|
Bisco Industries | 1318 |
|
$0.1000 / $0.9000 | Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag RoHS: Compliant |
105486 In Stock |
|
$0.0690 / $0.1100 | Buy Now |
DISTI #
66039148
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 600 Package Multiple: 100 | Americas - 99300 |
|
$0.0700 / $0.1110 | Buy Now |
DISTI #
16856073
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 600 Package Multiple: 100 | Americas - 1400 |
|
$0.0700 / $0.1110 | Buy Now |
DISTI #
66757413
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 1318 |
|
$0.2936 / $0.9265 | Buy Now |
DISTI #
77776395
|
Verical | Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 610 Package Multiple: 10 | Americas - 1310 |
|
$0.1177 / $0.1383 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3060 |
|
$1.0566 / $2.5771 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 190 |
|
$0.1126 / $0.1689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43030-0008
Molex
Buy Now
Datasheet
|
Compare Parts:
43030-0008
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Rated Current | 8.5 A | |
Terminal Length | 0.138 inch | |
Terminal Type | CRIMP | |
Used With | 43025/43645/44133 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |