Part Details for 4303.1093 by Schurter Electronic Components
Results Overview of 4303.1093 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4303.1093 Information
4303.1093 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 4303.1093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B096
|
Newark | Kec Power Entry Module 10A C14/Carton Box |Schurter 4303.1093 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2300 / $10.6300 | Buy Now |
DISTI #
486-6764-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9762 / $11.3600 | Buy Now |
DISTI #
4303.1093
|
Avnet Americas | KEC POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4303.1093) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 5 Days Container: Box | 0 |
|
$6.4728 / $6.9043 | Buy Now |
DISTI #
693-4303.1093
|
Mouser Electronics | AC Power Entry Modules KEC PWR ENTRY MODUL 10A | 36 |
|
$6.7500 / $11.9500 | Buy Now |
DISTI #
70434197
|
RS | PEM w/Fuseholder, IEC, C14,1P,125VAC,13A, Panel Mt-Snap-2mm, QC Term,3/4 Digit Slctr | Schurter 4303... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9900 / $10.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box |
0 Box |
|
$6.5800 | Buy Now |
|
Onlinecomponents.com | KEC POWER ENTRY MODUL 10A RoHS: Compliant |
22 In Stock |
|
$7.4000 / $11.1200 | Buy Now |
DISTI #
000000000000067268
|
Sager | AC Power Entry Modules KEC PWR ENTRY MODUL 10A Min Qty: 1 | 0 |
|
$6.5000 / $7.9300 | Buy Now |
|
Master Electronics | KEC POWER ENTRY MODUL 10A RoHS: Compliant |
22 In Stock |
|
$7.4000 / $11.1200 | Buy Now |
Part Details for 4303.1093
4303.1093 CAD Models
4303.1093 Part Data Attributes
|
4303.1093
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4303.1093
Schurter Electronic Components
Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2 | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/13A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4303.1093
This table gives cross-reference parts and alternative options found for 4303.1093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4303.1093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4303.0034 | Schurter Electronic Components | $7.7584 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 4303.1093 vs 4303.0034 |
4303.0212 | Schurter Electronic Components | $11.1945 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 4303.1093 vs 4303.0212 |
4303.1184 | Schurter Electronic Components | $12.1671 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 4303.1093 vs 4303.1184 |
4303.0211 | Schurter Electronic Components | $11.1945 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 4303.1093 vs 4303.0211 |
4303.1062 | Schurter Electronic Components | $1.7045 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 4303.1093 vs 4303.1062 |
4303.0033 | Schurter Electronic Components | $7.7584 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 4303.1093 vs 4303.0033 |
4303.0093 | Schurter Electronic Components | $11.7600 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 4303.1093 vs 4303.0093 |
4303.1091 | Schurter Electronic Components | $11.7600 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 4303.1093 vs 4303.1091 |