Part Details for 4303.0034 by Schurter Electronic Components
Overview of 4303.0034 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843034EYI-06LF | Renesas Electronics Corporation | FemtoClock™ Multi-Rate 3.3V LVPECL Frequency Synthesizer | |
843031AGLF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Clock Generator | |
5962-8854303SA | Renesas Electronics Corporation | 8-BIT COMPARATOR |
Price & Stock for 4303.0034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B070
|
Newark | Kec Power Entry Module 10A C14/Carton Box |Schurter 4303.0034 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $7.4400 | Buy Now |
DISTI #
486-6778-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4 In Stock |
|
$4.1138 / $6.9800 | Buy Now |
DISTI #
4303.0034
|
Avnet Americas | KEC POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4303.0034) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 5 Days Container: Box | 0 |
|
$4.2125 / $4.7081 | Buy Now |
DISTI #
693-4303.0034
|
Mouser Electronics | AC Power Entry Modules KEC PWR ENTRY MODUL 10A | 0 |
|
$4.2300 / $6.5900 | Order Now |
DISTI #
70434172
|
RS | PEM w/Fuseholder, IEC, C14,1P,125VAC,13A, Pnl Mt-Snap-2.5mm, QC Term, Int. Wired, IP40 | Schurter 4303.0034 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9400 / $6.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$4.0200 | Buy Now |
|
Onlinecomponents.com | KEC POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$4.0100 / $6.0300 | Buy Now |
DISTI #
000000000000283823
|
Sager | AC Power Entry Modules KEC PWR ENTRY MODUL 10A Min Qty: 1 | 0 |
|
$4.0600 / $4.8400 | Buy Now |
DISTI #
4303.0034
|
Avnet Abacus | KEC POWER ENTRY MODUL 10A (Alt: 4303.0034) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KEC POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$4.0100 / $6.0300 | Buy Now |
Part Details for 4303.0034
4303.0034 CAD Models
4303.0034 Part Data Attributes
|
4303.0034
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4303.0034
Schurter Electronic Components
Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2 | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10/13A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4303.0034
This table gives cross-reference parts and alternative options found for 4303.0034. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4303.0034, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4303.1032 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.0034 vs 4303.1032 |
4303.0091 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.0034 vs 4303.0091 |
4303.1091 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.0034 vs 4303.1091 |
4303.1184 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.0034 vs 4303.1184 |
4303.1062 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.0034 vs 4303.1062 |
4303.1092 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.0034 vs 4303.1092 |
4303.0212 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.0034 vs 4303.0212 |
4303.0211 | Mains Power Connector, 10/13A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4303.0034 vs 4303.0211 |