Part Details for 4302T5-5VLC by CML Innovative Technologies
Overview of 4302T5-5VLC by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Smart Cities
Telecommunications
Communication and Networking
Part Details for 4302T5-5VLC
4302T5-5VLC CAD Models
4302T5-5VLC Part Data Attributes
|
4302T5-5VLC
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
4302T5-5VLC
CML Innovative Technologies
Single Color LED, Green, Diffused, T-3/4, 1.778mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | AXIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 1.778 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Viewing Angle | 90 deg |