There are no models available for this part yet.
Overview of 4302R-272J by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR-272JLB | Coilcraft Inc | General Purpose Inductor, 2.75uH, 5%, 4422 | |
BCL-272JL | Coilcraft Inc | General Purpose Inductor, 2.75uH, 5% | |
1812PS-272JLC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for 4302R-272J by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4302R-272J-ND
|
DigiKey | FIXED IND 2.7UH 305MA 1.6OHM SMD Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1419 | Buy Now | |
DISTI #
807-4302R-272J
|
Mouser Electronics | RF Inductors - SMD 2.7uH 5% 1.6ohm Temp Stable SMT RoHS: Compliant | 0 |
|
$4.3200 / $4.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$3.9900 | Buy Now |
CAD Models for 4302R-272J by API Delevan
Part Data Attributes for 4302R-272J by API Delevan
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
1110
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
Powdered Iron
|
DC Resistance
|
1.6 Ω
|
Inductance-Nom (L)
|
2.7 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.41 mm
|
Package Length
|
2.92 mm
|
Package Style
|
SMT
|
Package Width
|
2.66 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.305 A
|
Self Resonance Frequency
|
45 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
J BEND
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
5%
|