Part Details for 4302F1-12V by Visual Communications Company
Overview of 4302F1-12V by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for 4302F1-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C1488
|
Newark | Led, 3Mm, Red, 8Mcd, 635Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:13Ma, Forward Voltage:12V, Wavelength Typ:635Nm, Luminous Intensity:8Mcd, Viewing Angle:60°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 4302F1-12V RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6760 / $0.8640 | Buy Now |
DISTI #
4302F1-12V-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
464 In Stock |
|
$0.6578 / $2.0500 | Buy Now |
DISTI #
606-4302F1-12V
|
Mouser Electronics | Standard LEDs - Through Hole RED DIFFUSED 12 VOLT RoHS: Compliant | 914 |
|
$0.6500 / $1.2700 | Buy Now |
DISTI #
70719055
|
RS | LED RED DIFFUSED 3MM ROUND T/H | VCC (Visual Communications Company) 4302F1-12V RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.6850 | Buy Now |
|
Quest Components | 71 |
|
$0.6720 / $2.2400 | Buy Now |
Part Details for 4302F1-12V
4302F1-12V CAD Models
4302F1-12V Part Data Attributes
|
4302F1-12V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
4302F1-12V
Visual Communications Company
Single Color LED, Red, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |