-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E8841
|
Newark | Connector Housing, Rcpt, 6Pos, Product Range:Micro-Fit 3.0 43025 Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit Rmf 46235 Series Socket Contacts Rohs Compliant: Yes |Molex 43025-0600 (Alternate Part Number: 800753683617 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3014 |
|
$0.3470 / $0.6310 | Buy Now |
DISTI #
46WX631
|
Newark | Connector Housing, Rcpt, 6Pos, Product Range:Micro-Fit 3.0 43025 Series, Gender:Receptacle, No. Of Positions:6Ways, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43030, 45773 & Micro-Fit Rmf 46235 Series Socket Contacts, Rohs Compliant: Yes |Molex 43025-0600 (Alternate Part Number: 800753683617 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100304 |
|
$0.3450 / $0.6230 | Buy Now |
DISTI #
26AC7409
|
Newark | Microfit 3.0 Dr Rcpt 6Ckt Rohs Compliant: Yes |Molex 43025-0600 (Alternate Part Number: 800753683617 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 | Buy Now |
DISTI #
01E8841
|
Avnet Americas | Conn Power Housing Receptacle 6 POS 3mm ST Cable Mount - Bulk (Alt: 01E8841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 3049 Partner Stock |
|
$0.3620 / $0.5760 | Buy Now |
DISTI #
538-43025-0600
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE 6P DUAL ROW RoHS: Compliant | 42140 |
|
$0.2120 / $0.4800 | Buy Now |
|
Bisco Industries | 8615 |
|
$0.2800 / $2.9000 | Buy Now | |
|
Onlinecomponents.com | Conn Housing F 6 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
44541 In Stock |
|
$0.1828 / $0.2422 | Buy Now |
|
Bristol Electronics | 332 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 6 Contacts, Socket, 0.118 Pitch, Locking Mechanism | 190 |
|
$0.3046 / $0.4569 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 6 Contacts, Socket, 0.118 Pitch, Locking Mechanism | 106 |
|
$0.3150 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43025-0600
Molex
Buy Now
Datasheet
|
Compare Parts:
43025-0600
Molex
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Body Breadth | 0.326 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.388 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |