Part Details for 43020 by Anaren Microwave
Overview of 43020 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 43020
43020 CAD Models
43020 Part Data Attributes:
|
43020
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
43020
Anaren Microwave
Splitter, 2000MHz Min, 6000MHz Max, 0.5dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ANAREN | |
Additional Feature | SMA-F, ISOLATION-MIN (DB):17 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.5 |