-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
FO-10GGBLCX20-010 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-010 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 10m | |
CO-174RASMAX2-001 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-001 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9394
|
Newark | Plug & Socket Connector, Plug, 20Pos, 3Mm, Product Range:Micro-Fit 3.0 Series, Gender:Plug, No. Of Positions:20Positions, Pitch Spacing:3Mm, For Use With:43031 Male Crimp Terminals, Colour:Black, Connector Mounting:Cable Mount Rohs Compliant: Yes |Molex 43020-2001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 384 |
|
$1.1700 / $1.8100 | Buy Now |
DISTI #
56H9394
|
Avnet Americas | Conn Housing PL 20 POS 3mm Crimp ST Bag - Bulk (Alt: 56H9394) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 382 Partner Stock |
|
$1.1900 / $1.8100 | Buy Now |
DISTI #
0430202001
|
Avnet Americas | Conn Housing PL 20 POS 3mm Crimp ST Bag - Bulk (Alt: 0430202001) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4646 / $0.8330 | Buy Now |
DISTI #
538-43020-2001
|
Mouser Electronics | Headers & Wire Housings 20CKT PLUG HSG FREE HANGING DR RoHS: Compliant | 2245 |
|
$0.8650 / $1.7200 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 20 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
315 Partner Stock |
|
$0.5900 / $0.8400 | Buy Now |
|
Quest Components | 4 |
|
$1.2320 / $1.5400 | Buy Now | |
DISTI #
43020-2001
|
TTI | Headers & Wire Housings 20CKT PLUG HSG FREE HANGING DR RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 7462 In Stock |
|
$0.8800 / $1.7200 | Buy Now |
DISTI #
MX-43020-2001
|
TME | connector MicroFit 3.0 Plug DR FreeHang 20Ckt Min Qty: 1 | 46 |
|
$1.5600 / $3.6200 | Buy Now |
|
Master Electronics | Conn Housing PL 20 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
315 Partner Stock |
|
$0.5900 / $0.8400 | Buy Now |
DISTI #
10189209
|
TestEquity LLC | Molex 43020-2001 Micro-Fit 3.0 Plug Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | 315 |
|
$0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43020-2001
Molex
Buy Now
Datasheet
|
Compare Parts:
43020-2001
Molex
Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITHOUT PANEL MOUNT EARS | |
Body Depth | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |