-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5125
|
Newark | Connector Housing, Plug, 8Pos, Product Range:Micro-Fit 3.0 43020 Series, Gender:Plug, No. Of Positions:8Ways, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts, Svhc:No Svhc (15-Jan-2019), No. Of Rohs Compliant: Yes |Molex 43020-0801 (Alternate Part Number: 800754383417 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3231 |
|
$0.2760 | Buy Now |
DISTI #
56H9385
|
Newark | Connector Housing, Plug, 8Pos, Product Range:Micro-Fit 3.0 43020 Series, Gender:Plug, No. Of Positions:8Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts, Colour:Black, No. Of Contacts:8Contactsrohs Compliant: Yes |Molex 43020-0801 (Alternate Part Number: 800754383417 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8759 |
|
$0.3250 / $0.3550 | Buy Now |
DISTI #
80AH0007
|
Newark | Microfit 3.0 Plug Dr Freehang 8Ckt Rohs Compliant: Yes |Molex 43020-0801 (Alternate Part Number: 800754383417 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12026 |
|
$0.2060 / $0.2410 | Buy Now |
DISTI #
0430200801
|
Avnet Americas | Conn Housing M 8 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 0430200801) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 400012000 Factory Stock |
|
$0.2059 / $0.2407 | Buy Now |
DISTI #
56H9385
|
Avnet Americas | Conn Housing M 8 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 56H9385) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 8860 Partner Stock |
|
$0.3990 / $0.6870 | Buy Now |
DISTI #
86T5125
|
Avnet Americas | Conn Housing M 8 POS 3mm Crimp ST Cable Mount Bag - Bulk (Alt: 86T5125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 3231 Partner Stock |
|
$0.3690 / $0.6340 | Buy Now |
DISTI #
538-43020-0801
|
Mouser Electronics | Headers & Wire Housings PLUG FREE HNG 8P DUAL ROW RoHS: Compliant | 14280 |
|
$0.2550 / $0.6200 | Buy Now |
|
Bisco Industries | 32 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing M 8 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
149988 Partner Stock |
|
$0.2138 / $0.2556 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,0.118 PITCH,NONE TERMINAL,POLARIZED LCK | 21 |
|
$0.6720 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43020-0801
Molex
Buy Now
Datasheet
|
Compare Parts:
43020-0801
Molex
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITHOUT PANEL MOUNT EARS | |
Body Depth | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |