-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28M9397
|
Newark | Connector Housing, Plug, 4Pos, Product Range:Micro-Fit 3.0 43020 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts Rohs Compliant: Yes |Molex 43020-0401 (Alternate Part Number: 800754383325 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8183 |
|
$0.2050 / $0.2240 | Buy Now |
DISTI #
28M9397
|
Avnet Americas | Connector Power Plug 4 Position Straight Cable Mount - Bulk (Alt: 28M9397) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 8286 Partner Stock |
|
$0.3000 / $0.4880 | Buy Now |
DISTI #
538-43020-0401
|
Mouser Electronics | Headers & Wire Housings PLUG FREE HNG 4P DUAL ROW RoHS: Compliant | 12368 |
|
$0.1870 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 4 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant | 0 |
|
$0.1543 / $0.1832 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG | 458 |
|
$0.1662 / $0.3561 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG | 110 |
|
$0.2121 / $0.7070 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG | 3195 |
|
$1.2350 / $3.2932 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, CRIMP, PLUG | 2000 |
|
$1.2350 / $3.2932 | Buy Now |
DISTI #
43020-0401
|
TTI | Headers & Wire Housings PLUG FREE HNG 4P DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 32491 In Stock |
|
$0.1590 / $0.2160 | Buy Now |
DISTI #
MOL43020-0401
|
Interstate Connecting Components | MICROFIT 3.0 PLUG DR FREEHANG | 2103514375 On Order |
|
$0.1582 / $0.1999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43020-0401
Molex
Buy Now
Datasheet
|
Compare Parts:
43020-0401
Molex
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Body Depth | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | PBT-POLYESTER | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |