-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9376
|
Newark | Microfit 3.0 Plug Dr Pnlmnt 4Ckt Rohs Compliant: Yes |Molex 43020-0400 (Alternate Part Number: 800754383318 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4498 |
|
$0.3040 / $0.5270 | Buy Now |
DISTI #
01H6823
|
Newark | Connector Housing, Plug, 4Pos, Product Range:Micro-Fit 3.0 43020 Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts, Body Material:Polyester, Colour:Black Rohs Compliant: Yes |Molex 43020-0400 (Alternate Part Number: 800754383318 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13592 |
|
$0.2380 / $0.2600 | Buy Now |
DISTI #
0430200400
|
Avnet Americas | Conn Housing PL 4 POS 3mm Crimp ST Panel Mount Bag - Bulk (Alt: 0430200400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4498 |
|
$0.1550 | Buy Now |
DISTI #
01H6823
|
Avnet Americas | Conn Housing PL 4 POS 3mm Crimp ST Panel Mount Bag - Bulk (Alt: 01H6823) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 13647 Partner Stock |
|
$0.3090 / $0.5060 | Buy Now |
DISTI #
538-43020-0400
|
Mouser Electronics | Headers & Wire Housings PLUG PNL MNT 4P DUAL ROW RoHS: Compliant | 33170 |
|
$0.1690 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 4 POS 3mm Crimp ST Panel Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
4330 Partner Stock |
|
$0.1574 / $0.1869 | Buy Now |
DISTI #
77783549
|
Verical | Conn Housing PL 4 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 164 Package Multiple: 1 | Americas - 17212 |
|
$0.4919 / $0.5083 | Buy Now |
DISTI #
76917429
|
Verical | Conn Housing PL 4 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 193 Package Multiple: 1 | Americas - 13647 |
|
$0.3501 / $0.4246 | Buy Now |
DISTI #
55994224
|
Verical | Conn Housing PL 4 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 10000 |
|
$0.1960 | Buy Now |
DISTI #
66241305
|
Verical | Conn Housing PL 4 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag RoHS: Compliant Min Qty: 301 Package Multiple: 1 | Americas - 4680 |
|
$0.2000 / $0.2080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43020-0400
Molex
Buy Now
Datasheet
|
Compare Parts:
43020-0400
Molex
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH PANEL MOUNT EARS | |
Body Depth | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |