-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H6853
|
Newark | Connector Housing, Plug, 2Pos, Product Range:Micro-Fit 3.0 43020 Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts, Body Material:Polyester, Colour:Black Rohs Compliant: Yes |Molex 43020-0200 (Alternate Part Number: 800754383264 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2234 |
|
$0.2630 / $0.4810 | Buy Now |
DISTI #
46WX624
|
Newark | Connector Housing, Plug, 2Pos, Product Range:Micro-Fit 3.0 43020 Series, Gender:Plug, No. Of Positions:2Ways, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts, Svhc:No Svhc (15-Jan-2019), Connector Body Rohs Compliant: Yes |Molex 43020-0200 (Alternate Part Number: 800754383264 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52958 |
|
$0.2860 / $0.5040 | Buy Now |
DISTI #
26AC7403
|
Newark | Microfit 3.0 Plug Dr Pnlmnt 2Ckt Rohs Compliant: Yes |Molex 43020-0200 (Alternate Part Number: 800754383264 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 | Buy Now |
DISTI #
01H6853
|
Avnet Americas | Conn Power Housing Plug 2 POS ST Panel Mount - Bulk (Alt: 01H6853) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 2656 Partner Stock |
|
$0.2560 / $0.4810 | Buy Now |
DISTI #
538-430200200
|
Mouser Electronics | Headers & Wire Housings PLUG PNL MNT 2P DUAL ROW RoHS: Compliant | 27733 |
|
$0.1660 / $0.3800 | Buy Now |
DISTI #
70090931
|
RS | MICRO-FIT 3.0 SER 3mm Pitch 2Way 2 Row Male Straightindustrial Power Conn 43020 | Molex Incorporated 43020-0200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 794 |
|
$0.2740 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 2 POS Crimp ST Panel Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
4467 In Stock |
|
$0.1220 / $0.1729 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,PLUG,2 CONTACTS,SKT,NONE PITCH,NONE TERMINAL,POLARIZED LCK | 224 |
|
$0.6250 / $1.2500 | Buy Now |
DISTI #
43020-0200
|
TTI | Headers & Wire Housings PLUG PNL MNT 2P DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk |
Americas - 26717 In Stock |
|
$0.1160 / $0.1780 | Buy Now |
DISTI #
MOL43020-0200
|
Interstate Connecting Components | MICROFIT 3.0 PLUG DR PNLMNT 2C | 20692000 On Order |
|
$0.1355 / $0.1713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43020-0200
Molex
Buy Now
Datasheet
|
Compare Parts:
43020-0200
Molex
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | WITH PANEL MOUNT EARS | |
Body Depth | 0.665 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |