-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED TH 5mm 2.8V 20mA 6mcd Red/Green
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F9397
|
Newark | Led, T-1 3/4, Red/Green, Radial, Led Color:Green, Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Viewing Angle:50°, Lens Shape:Round, Forward Current/Color:-, Luminous Intensity/Color:-, Forward Voltage/Color:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 4301H1/5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.6150 | Buy Now |
DISTI #
4301H1/5-ND
|
DigiKey | LED GRN/RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5026 In Stock |
|
$0.4746 / $1.4800 | Buy Now |
DISTI #
606-4301H1/5
|
Mouser Electronics | Standard LEDs - Through Hole RED/GRN DIFFUSED RoHS: Compliant | 919 |
|
$0.4740 / $1.4800 | Buy Now |
|
Future Electronics | 4301H Series Red-Green 5 mm 60º Diffused 20 mcd 2 / 2.2 V LED - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.4700 / $0.5400 | Buy Now |
|
Future Electronics | 4301H Series Red-Green 5 mm 60º Diffused 20 mcd 2 / 2.2 V LED - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.4750 / $0.5150 | Buy Now |
DISTI #
4301H1/5
|
Relay Specialties | CML LED - LED TYPE, THRU HOLE Min Qty: 1 | 68 |
|
$0.5900 / $0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4301H1/5
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
4301H1/5
Visual Communications Company
LED TH 5mm 2.8V 20mA 6mcd Red/Green
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED/GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 19.0/12.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6106 mm | |
Packing Method | BULK | |
Peak Wavelength | 660/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |