-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6x6mm SMD Tact Switch WS-TASV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0741
|
Newark | Switch, 160Gf, 6X6Mm, smd, 5Mm Act, Product Range:Ws-Tasv Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Wurth Elektronik 430182050816 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 951 |
|
$0.4460 / $0.5670 | Buy Now |
DISTI #
732-7005-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11638 In Stock |
|
$0.3510 / $0.5300 | Buy Now |
DISTI #
710-430182050816
|
Mouser Electronics | Tactile Switches Tact Switch SMT 5.0mm Blk Act. RoHS: Compliant | 7226 |
|
$0.3500 / $0.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 295 |
|
$0.3600 / $1.1250 | Buy Now |
|
Quest Components | 236 |
|
$0.4500 / $1.5000 | Buy Now | |
DISTI #
13G8121
|
Bürklin Elektronik | Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (black), 160 g, gull-wing Min Qty: 1 |
20 in Stock 50 Available Soon |
|
$0.3515 / $0.4884 | Buy Now |
|
Chip Stock | 26112 |
|
RFQ | ||
DISTI #
2065106
|
element14 Asia-Pacific | SWITCH, 160GF, 6X6MM,SMD, 5MM ACT RoHS: Compliant Min Qty: 10 Container: Each | 2001 |
|
$0.2750 / $0.3563 | Buy Now |
DISTI #
2065106
|
Farnell | SWITCH, 160GF, 6X6MM,SMD, 5MM ACT RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Each | 951 |
|
$0.3807 / $0.5009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
430182050816
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
430182050816
Wurth Elektronik
6x6mm SMD Tact Switch WS-TASV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | BLACK | |
Actuator Length | 0.067 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 3.3 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 430182050816. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 430182050816, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSHW-21Y-Q-B | Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight | Diptronics Manufacturing Inc | 430182050816 vs DTSHW-21Y-Q-B |
430152130826 | 6x6mm SMD Tact Switch WS-TASV | Wurth Elektronik | 430182050816 vs 430152130826 |
1BT003-25100 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | 430182050816 vs 1BT003-25100 |
1BT003-2530L | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Foxconn | 430182050816 vs 1BT003-2530L |
430152130836 | 6x6mm SMD Tact Switch WS-TASV | Wurth Elektronik | 430182050816 vs 430152130836 |
1BT003-27300 | Keypad Switch, SPST, Solder Terminal, Surface Mount-straight | Foxconn | 430182050816 vs 1BT003-27300 |
TL1100F260Q(4JBLK) | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 430182050816 vs TL1100F260Q(4JBLK) |
PTS810SJK250SMTRLFS | KEYPAD SWITCH | C&K | 430182050816 vs PTS810SJK250SMTRLFS |
DTS-32R-Q-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | 430182050816 vs DTS-32R-Q-T/R |
JF15SP1F | Ultra-Thin Process Sealed Tactile Switch; Poles: SPST-NO; Circuits: Off-Mom; Contact Rating: 0.05A @ 24VDC; Actuator Type: Square Button; Mounting Type: Through Hole; Actuator Height Off PCB From Pins: 5.08mm; Actuator Orientation: Top Actuated; Termination Style: PC Pin; Outline: 17.70mm x 17.70mm; Illumination: Non-Illuminated; Operating Force: 300gf; Features: Process Sealed | NKK Switches | 430182050816 vs JF15SP1F |