There are no models available for this part yet.
Overview of 430113-529 by Laird Thermal Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147430-113L1LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10147430-113T0LF | Amphenol Communications Solutions | PCI Express® x16 vertical Card Edge Connector, SMT, 164 Positions, 1mm (0.039inch) Pitch, with locked Latch | |
10147430-113Q0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 430113-529 by Laird Thermal Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
739-430113-529
|
Mouser Electronics | Thermoelectric Peltier Modules PT6,12,F2,4040 TB,EP,W6 RoHS: Compliant | 0 |
|
$28.4500 / $34.3100 | Order Now |