Part Details for 4301.8053 by Schurter Electronic Components
Overview of 4301.8053 by Schurter Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Price & Stock for 4301.8053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3181-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
62 In Stock |
|
$23.5624 / $32.2000 | Buy Now |
DISTI #
4301.8053
|
Avnet Americas | KFA POWER ENTRY MODULE FILTER 6A - Boxed Product (Development Kits) (Alt: 4301.8053) RoHS: Not Compliant Min Qty: 40 Package Multiple: 20 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$22.9970 / $26.9671 | Buy Now |
DISTI #
693-4301.8053
|
Mouser Electronics | AC Power Entry Modules 2POLE 6A SCREW FRONT SIDE STANDARD RoHS: Compliant | 40 |
|
$23.5600 / $23.5700 | Buy Now |
|
Future Electronics | KFA Series 250 VAC 6 A IEC 320-C14 Appliance Inlet Filtered Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$23.1000 / $23.6000 | Buy Now |
|
Onlinecomponents.com | KFA POWER ENTRY MODULE FILTER 6A RoHS: Compliant | 0 |
|
$25.8600 / $37.7000 | Buy Now |
|
Master Electronics | KFA POWER ENTRY MODULE FILTER 6A RoHS: Compliant | 0 |
|
$25.8600 / $37.7000 | Buy Now |
Part Details for 4301.8053
4301.8053 CAD Models
4301.8053 Part Data Attributes
|
4301.8053
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4301.8053
Schurter Electronic Components
PWR ENT MOD RCPT IEC320-C14 PNL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 4301.8053
This table gives cross-reference parts and alternative options found for 4301.8053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4301.8053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4303.1091.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 4301.8053 vs 4303.1091.21 |
5123.1304.0 | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, | Schurter Electronic Components | 4301.8053 vs 5123.1304.0 |
5123.1303.0 | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, | Schurter Electronic Components | 4301.8053 vs 5123.1303.0 |
5707.0601.113.01 | Mains Power Connector | Schurter Electronic Components | 4301.8053 vs 5707.0601.113.01 |
5707.0403.313.01 | Mains Power Connector | Schurter Electronic Components | 4301.8053 vs 5707.0403.313.01 |
5707.0603.312.01 | Mains Power Connector | Schurter Electronic Components | 4301.8053 vs 5707.0603.312.01 |
5123.1300.0 | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, | Schurter Electronic Components | 4301.8053 vs 5123.1300.0 |
4303.1062.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 4301.8053 vs 4303.1062.21 |
4303.1034.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 4301.8053 vs 4303.1034.21 |
4303.1031.21 | Mains Power Connector, ROHS COMPLIANT | Schurter Electronic Components | 4301.8053 vs 4303.1031.21 |