Part Details for 4301.7004 by Schurter Electronic Components
Overview of 4301.7004 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Price & Stock for 4301.7004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6090
|
Newark | Kfa Connector Filter C14 6A Std/Carton Box |Schurter 4301.7004 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$30.7000 / $35.3700 | Buy Now |
DISTI #
486-6797-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
14 In Stock |
|
$22.4400 / $30.6600 | Buy Now |
DISTI #
4301.7004
|
Avnet Americas | KFA POWER ENTRY MODULE W. FILTER 6A - Boxed Product (Development Kits) (Alt: 4301.7004) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$21.9014 / $25.6824 | Buy Now |
DISTI #
693-4301.7004
|
Mouser Electronics | AC Power Entry Modules 2 pole 6A RoHS: Compliant | 40 |
|
$22.4400 / $28.4700 | Buy Now |
|
Future Electronics | IEC 250 V 6 A 2 Pole Screw On Rear Side C14 Appliance Inlet Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$24.1700 / $24.8600 | Buy Now |
|
Onlinecomponents.com | KFA POWER ENTRY MODULE W. FILTER 6A RoHS: Compliant | 0 |
|
$24.6300 / $35.9000 | Buy Now |
DISTI #
4301.7004
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$15.5100 / $22.1500 | RFQ |
DISTI #
000000000002269117
|
Sager | AC Power Entry Modules 2 pole 6A Min Qty: 40 | 0 |
|
$22.7200 / $24.5900 | Buy Now |
DISTI #
4301.7004
|
Avnet Abacus | KFA POWER ENTRY MODULE W. FILTER 6A (Alt: 4301.7004) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KFA POWER ENTRY MODULE W. FILTER 6A RoHS: Compliant | 0 |
|
$24.6300 / $35.9000 | Buy Now |
Part Details for 4301.7004
4301.7004 CAD Models
4301.7004 Part Data Attributes
|
4301.7004
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4301.7004
Schurter Electronic Components
Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | STANDARD: IEC/EN 60320-1/C14, UL 498; UL 94V-0, CSA C22.2, VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 125/250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4301.7004
This table gives cross-reference parts and alternative options found for 4301.7004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4301.7004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC12.4102.003 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.7004 vs DC12.4102.003 |
4301.6014 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.7004 vs 4301.6014 |
4301.5217 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.7004 vs 4301.5217 |
4301.7207 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.7004 vs 4301.7207 |
HGN-375-6M-F2 | Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug | Power Dynamics Inc | 4301.7004 vs HGN-375-6M-F2 |