There are no models available for this part yet.
Overview of 4301.5002 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-301MRB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-301 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) | |
LPS4414-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 4301.5002 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88K2151
|
Newark | Power Entry Module, Plug, 2A, Connector Type:Iec C14, Current Rating:2A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schurter 4301.5002 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8800 / $29.8000 | Buy Now | |
DISTI #
486-2121-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$22.4400 / $30.6600 | Buy Now | |
DISTI #
4301.5002
|
Avnet Americas | KFA POWER ENTRY MODULE W. FILTER 2A - Boxed Product (Development Kits) (Alt: 4301.5002) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$21.9014 / $25.6824 | Buy Now | |
DISTI #
693-4301.5002
|
Mouser Electronics | AC Power Entry Modules KEA PWR ENTRY MODUL W. FILTER 2A RoHS: Compliant | 30 |
|
$22.4400 / $26.3600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$21.9000 | Buy Now | ||
Onlinecomponents.com | KFA POWER ENTRY MODULE W. FILTER 2A RoHS: Compliant |
262 In Stock |
|
$21.2400 / $30.4500 | Buy Now | ||
DISTI #
4301.5002
|
TME | Connector: AC supply, socket, male, 2A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 26 |
|
$22.0500 / $25.3400 | Buy Now | |
DISTI #
000000000000067226
|
Sager | AC Power Entry Modules KEA PWR ENTRY MODUL W. FILTER 2A Min Qty: 20 | 0 |
|
$22.7200 / $25.6500 | Buy Now | |
DISTI #
4301.5002
|
Avnet Abacus | KFA POWER ENTRY MODULE W. FILTER 2A (Alt: 4301.5002) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | KFA POWER ENTRY MODULE W. FILTER 2A RoHS: Compliant |
262 In Stock |
|
$21.2400 / $30.4500 | Buy Now |
CAD Models for 4301.5002 by Schurter Electronic Components
Part Data Attributes for 4301.5002 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
STANDARD: IEC/EN 60320-1/C14, UL 498; UL 94V-0, CSA C22.2, VDE
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
2A, 125/250VAC
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for 4301.5002
This table gives cross-reference parts and alternative options found for 4301.5002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4301.5002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DC12.2102.103 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.5002 vs DC12.2102.103 |
DC12.2202.101 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.5002 vs DC12.2202.101 |
4301.7203 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.5002 vs 4301.7203 |
4301.5012 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.5002 vs 4301.5012 |
4301.6203 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | 4301.5002 vs 4301.6203 |
Related Parts for 4301.5002
-
FX23-40P-0.5SV20Headers and Edge Type Connectors
-
PHE845VD5100MR30L2Fixed Capacitors
-
NSR0230P2T5GRectifier Diodes
-
LQH3NPN100MMELFixed Inductors
-
LMR16006YQ5DDCRQ1Switching Regulator or Controllers
-
LT1970IFEOperational Amplifiers
-
1962300500Other Interconnects
-
SN74AHC126PWBus Driver/Transceivers
-
VN340SPTR-EPeripheral Drivers