Part Details for 4301.2043 by Schurter Electronic Components
Overview of 4301.2043 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-301MRB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-301 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) | |
LPS4414-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 4301.2043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B9958
|
Newark | Kea Power Entry Module 10A C14/Carton Box |Schurter 4301.2043 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4000 / $9.2500 | Buy Now |
DISTI #
486-6850-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$5.3762 / $9.5800 | Buy Now |
DISTI #
4301.2043
|
Avnet Americas | KEA POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4301.2043) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$5.2472 / $6.1531 | Buy Now |
DISTI #
693-4301.2043
|
Mouser Electronics | AC Power Entry Modules KEA PWR ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$5.7500 / $9.5800 | Order Now |
DISTI #
70434749
|
RS | Appliance Inlet w/Fusehldr, IEC, C14,250VAC,10A,2P, Panel Mt-Snap-2mm,3/4 Dgt Slctr | Schurter 4301.2043 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1700 / $8.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$5.2500 | Buy Now |
|
Onlinecomponents.com | KEA POWER ENTRY MODUL 10A RoHS: Compliant |
30 In Stock |
|
$5.4500 / $8.0700 | Buy Now |
DISTI #
66349628
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2303 | Americas - 30 |
|
$7.5530 / $10.4910 | Buy Now |
DISTI #
4301.2043
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 0 |
|
$2.5600 / $3.6600 | RFQ |
DISTI #
000000000000067215
|
Sager | AC Power Entry Modules KEA PWR ENTRY MODUL 10A Min Qty: 100 | 0 |
|
$5.4400 / $5.8900 | Buy Now |
Part Details for 4301.2043
4301.2043 CAD Models
4301.2043 Part Data Attributes
|
4301.2043
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4301.2043
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: CUL, IEC 60320-1, IEC 60127-6 , UL, VDE | |
Body Breadth | 1.18 inch | |
Body Depth | 1.25 inch | |
Body Length | 1.33 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4301.2043
This table gives cross-reference parts and alternative options found for 4301.2043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4301.2043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4301.2061 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.2043 vs 4301.2061 |
GRM1.1181.023 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.2043 vs GRM1.1181.023 |
4301.0522 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.2043 vs 4301.0522 |
GRM1.1160.013 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.2043 vs GRM1.1160.013 |
GSP2.9200.14 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | Schurter Electronic Components | 4301.2043 vs GSP2.9200.14 |
6609108-6 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 4301.2043 vs 6609108-6 |
4301.0502 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.2043 vs 4301.0502 |
4301.0022 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.2043 vs 4301.0022 |
4301.0002 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.2043 vs 4301.0002 |
4301.0521 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | 4301.2043 vs 4301.0521 |