Part Details for 4301.1403 by Schurter Electronic Components
Overview of 4301.1403 by Schurter Electronic Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4301.1403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F8302
|
Newark | Fuse Drawer, 5X20Mm, Power Entry Module, Accessory Type:Fuse Drawer, Extra-Safe, 2-Pole, For Use With:Dd11, 12, 21, 22, Kea, Kfa, Kmf, Product Range:Kmf Series, Body Material:Thermoplastic, Fuse Current:10A, Fuse Size:5 X 20 Mm Rohs Compliant: Yes |Schurter 4301.1403 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4481 |
|
$3.4300 / $5.7200 | Buy Now |
DISTI #
26AC7400
|
Newark | Kea Sw 2P Schu Exs Rohs Compliant: Yes |Schurter 4301.1403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $5.8300 | Buy Now |
DISTI #
486-1274-ND
|
DigiKey | FUSE DRWR FOR PWR MOD X-SAFE 2PL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
6456 In Stock |
|
$3.1488 / $5.6100 | Buy Now |
DISTI #
4301.1403
|
Avnet Americas | KEA FUSE DRAWER 2P 10A - Boxed Product (Development Kits) (Alt: 4301.1403) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$3.1739 / $3.7281 | Buy Now |
DISTI #
96F8302
|
Avnet Americas | KEA FUSE DRAWER 2P 10A - Bulk (Alt: 96F8302) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 4281 Partner Stock |
|
$4.0800 / $5.7200 | Buy Now |
DISTI #
693-4301.1403
|
Mouser Electronics | AC Power Entry Modules Fusedrawer KM KEA KF No Drawer KM KEA KF RoHS: Compliant | 6680 |
|
$3.1400 / $5.3100 | Buy Now |
|
Future Electronics | Fingergrip without Line Filter 2 Pole Fusedrawer 2 Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 23Bag |
|
$3.4000 / $3.9700 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - Fuse Drawer - DD11 - DD12 - DD21 - DD22 - KEA Print - KFA - KMF Power Entry Modules. RoHS: Compliant |
4377 In Stock |
|
$2.9600 / $3.3600 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR | 5 |
|
$4.5450 / $6.8175 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR | 4 |
|
$2.9800 / $4.4700 | Buy Now |