There are no models available for this part yet.
Overview of 4301.1214.01 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RX1214B300YI | Rochester Electronics LLC | RX1214B300Y - Microwave Power Transistor (Ampleon Die) | |
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
MC1214L | Rochester Electronics LLC | MC1214 - R-S Flip-Flop, 2-Func, Master-slave Triggered, ECL, CDIP14 |
Price & Stock for 4301.1214.01 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23B9933
|
Newark | Fd2 Fuse Drawer 1P 10A 110/150/220/Carton Box |Schurter 4301.1214.01 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $7.8500 | Buy Now | |
DISTI #
486-6868-ND
|
DigiKey | FUSE DRWR FOR PWR MOD F'GRIP 1PL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
39 In Stock |
|
$6.6500 | Buy Now | |
DISTI #
4301.1214.01
|
Avnet Americas | KEA FUSE DRAWER 1P 10A 110/150/220 - Boxed Product (Development Kits) (Alt: 4301.1214.01) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$3.6380 / $4.2661 | Buy Now | |
DISTI #
693-4301.1214.01
|
Mouser Electronics | AC Power Entry Modules Drawer SINGLE F/GRIP RoHS: Compliant | 0 |
|
$3.6300 / $6.6400 | Order Now | |
DISTI #
70482488
|
RS | Power Entry Modules, AC, Drawer SINGLE F/GRIP | Schurter 4301.1214.01 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7000 / $6.7100 | RFQ | |
Future Electronics | Connector Fuse Drawer, Voltage Selector For KEA, KFA RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$3.7200 / $4.0800 | Buy Now | ||
Onlinecomponents.com | FD2 FUSE DRAWER 1P 10A 110/150/220 RoHS: Compliant | 0 |
|
$3.8700 / $5.8700 | Buy Now | ||
DISTI #
4301.1214.01
|
TME | Fuse holder, cylindrical fuses, 5x20mm, snap-fastener, black Min Qty: 1 | 0 |
|
$1.4900 / $2.1300 | RFQ | |
DISTI #
000000000000067204
|
Sager | AC Power Entry Modules Drawer SINGLE F/GRIP Min Qty: 20 | 0 |
|
$3.7700 / $4.5900 | Buy Now | |
DISTI #
4301.1214.01
|
Avnet Abacus | KEA FUSE DRAWER 1P 10A 110/150/220 (Alt: 4301.1214.01) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |