Part Details for 4301.1014.01 by Schurter Electronic Components
Overview of 4301.1014.01 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4301.1014.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B9912
|
Newark | Fuse Drawer, Power Entry Module, Spring, Fuse Holder Type:Fuse Drawer, Fuse Current:-, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Spring, No. Of Fuses:2Fuses, Product Range:Fusedrawer 2 Series, Voltage Rating Vac:- Rohs Compliant: Yes |Schurter 4301.1014.01 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3700 | Buy Now |
DISTI #
486-1112-ND
|
DigiKey | FUSE DRWR FOR PWR MOD F'GRIP 2PL Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3562 / $9.5500 | Buy Now |
DISTI #
4301.1014.01
|
Avnet Americas | KEA FUSE DRAWER 2P 10A 110/150/220 - Boxed Product (Development Kits) (Alt: 4301.1014.01) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$5.2277 / $6.1302 | Buy Now |
DISTI #
693-4301.1014.01
|
Mouser Electronics | AC Power Entry Modules KEA CARRIER RoHS: Compliant | 23 |
|
$5.3500 / $9.5200 | Buy Now |
DISTI #
70435925
|
RS | Fuse Drawer,5x20mm,2P, Fngrgrip, Snap-In, Vltg Selector: 110/150/220/-,for KEA, KFA | Schurter 4301.1014.01 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1400 / $8.4100 | RFQ |
|
Future Electronics | Fusedrawer 2 Series Fuse Drawer for Power Module RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$5.7700 / $5.9000 | Buy Now |
|
Onlinecomponents.com | FD2 FUSE DRAWER 2P 10A 110/150/220 RoHS: Compliant |
15 In Stock |
|
$5.3700 / $7.8400 | Buy Now |
DISTI #
51704923
|
Verical | Fuse Drawer 110V/150V/220V Snap-In Quick Connect Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1847 | Americas - 15 |
|
$10.1951 | Buy Now |
DISTI #
4301.1014.01
|
TME | Fuse holder, cylindrical fuses, 5x20mm, snap-fastener, black Min Qty: 1 | 0 |
|
$1.6600 / $2.3700 | RFQ |
DISTI #
000000000000283688
|
Sager | AC Power Entry Modules KEA CARRIER Min Qty: 20 | 0 |
|
$5.4200 / $6.1200 | Buy Now |
Part Details for 4301.1014.01
4301.1014.01 CAD Models
4301.1014.01 Part Data Attributes
|
4301.1014.01
Schurter Electronic Components
Buy Now
|
Compare Parts:
4301.1014.01
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |