Part Details for 4301.0701 by Schurter Electronic Components
Overview of 4301.0701 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-301MRB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-301 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) | |
LPS4414-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 4301.0701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B9905
|
Newark | Kea Power Entry Module 10A C18/Carton Box |Schurter 4301.0701 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $7.3200 | Buy Now |
DISTI #
486-6890-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
46 In Stock |
|
$3.2840 / $7.5900 | Buy Now |
DISTI #
4301.0701
|
Avnet Americas | KEA POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4301.0701) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$4.1541 / $4.8712 | Buy Now |
DISTI #
693-4301.0701
|
Mouser Electronics | AC Power Entry Modules KEA PWR ENTRY MODUL 10A | 0 |
|
$4.6800 / $7.5700 | Order Now |
DISTI #
70434740
|
RS | Power Entry Modules, AC, KEA PWR ENTRY MODUL 10A | Schurter 4301.0701 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6800 / $6.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$4.1600 | Buy Now |
|
Onlinecomponents.com | KEA POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$4.4100 / $6.7100 | Buy Now |
DISTI #
000000000000283681
|
Sager | AC Power Entry Modules KEA PWR ENTRY MODUL 10A Min Qty: 100 | 0 |
|
$4.3100 / $4.8600 | Buy Now |
DISTI #
4301.0701
|
Avnet Abacus | KEA POWER ENTRY MODUL 10A (Alt: 4301.0701) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KEA POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$4.4100 / $6.7100 | Buy Now |