Part Details for 430002-503 by Laird Thermal Systems
Overview of 430002-503 by Laird Thermal Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430002-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926-1448-ND
|
DigiKey | PELTIER OT08,18,F0,0505,GG,W2.25 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
36 In Stock |
|
$29.1200 | Buy Now |
DISTI #
739-430002-503
|
Mouser Electronics | Thermoelectric Peltier Modules OptoTEC Series- Thermoelectric Cooler- 0.97W cooling power- Au Plated Hot and Cold surface RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000006098851
|
Sager | Thermoelectric Peltier Modules OptoTEC Series, Thermoelectric Cooler, 0.97W cooling power, Au Plated Hot and Cold surface Min Qty: 1 | 0 |
|
$33.8000 / $38.8500 | Buy Now |