Part Details for 43000 by Anaren Microwave
Overview of 43000 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 43000
43000 CAD Models
43000 Part Data Attributes:
|
43000
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
43000
Anaren Microwave
Splitter, 500MHz Min, 2000MHz Max, 0.5dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ANAREN | |
Additional Feature | SMA-F, ISOLATION-MIN (DB):16 | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 40.79 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 500 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.5 |