Part Details for 4300.5021 by Schurter Electronic Components
Overview of 4300.5021 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50214BVI | Renesas Electronics Corporation | Programmable Downconverter, MQFP-HS, /Tray |
Part Details for 4300.5021
4300.5021 CAD Models
4300.5021 Part Data Attributes
|
4300.5021
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4300.5021
Schurter Electronic Components
Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4300.5021
This table gives cross-reference parts and alternative options found for 4300.5021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4300.5021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5411.10103 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4300.5021 vs 5411.10103 |
DC12.1132.001 | Schurter Electronic Components | $36.4323 | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4300.5021 vs DC12.1132.001 |
5424.10201 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4300.5021 vs 5424.10201 |
5411.12201 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4300.5021 vs 5411.12201 |
5707.0101.113.01 | Schurter Electronic Components | Check for Price | Mains Power Connector | 4300.5021 vs 5707.0101.113.01 |
5424.10153 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4300.5021 vs 5424.10153 |
5424.12251 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4300.5021 vs 5424.12251 |
5424.10101 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4300.5021 vs 5424.10101 |
5424.12123 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4300.5021 vs 5424.12123 |
DC12.1222.003 | Schurter Electronic Components | Check for Price | Mains Power Connector, 1A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | 4300.5021 vs DC12.1222.003 |