Part Details for 4300.0602 by Schurter Electronic Components
Results Overview of 4300.0602 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4300.0602 Information
4300.0602 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector | |
XAL6060-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 |
Price & Stock for 4300.0602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 4300.0602
4300.0602 CAD Models
4300.0602 Part Data Attributes
|
4300.0602
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4300.0602
Schurter Electronic Components
Mains Power Connector, 10A, 250V, Female, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 320/C13 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250V | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | PLASTIC | |
Total Number of Contacts | 3 |
4300.0602 Frequently Asked Questions (FAQ)
-
Schurter provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website. It's essential to follow these guidelines to ensure proper mounting and soldering of the component.
-
While the datasheet provides temperature ratings, it's essential to note that the component's performance may degrade at high temperatures. Schurter recommends derating the component's current rating at elevated temperatures. Consult with Schurter's application engineers for specific guidance.
-
The 4300.0602 is designed to meet standard vibration and shock requirements, but it's crucial to evaluate the component's performance in the specific application environment. Schurter recommends consulting their application notes or design guides for guidance on vibration and shock testing.
-
The 4300.0602 has a moisture sensitivity level (MSL) rating, which indicates its susceptibility to moisture-related failures. Schurter recommends following proper handling and storage procedures to prevent moisture exposure. In humid or wet environments, consider using conformal coating or other protection methods to ensure reliability.
-
Schurter recommends following the IPC-J-STD-001 standard for soldering the 4300.0602. It's essential to use a soldering profile that meets the component's temperature ratings and avoids overheating, which can cause damage or degradation.