There are no models available for this part yet.
Overview of 4300-680LF by Tusonix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC4300F | Rochester Electronics LLC | MC4300F- Dual 4-Channel Data Selector |
Price & Stock for 4300-680LF by Tusonix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
410-1113-ND
|
DigiKey | CAP FEEDTHRU 200V AXIAL Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
184 In Stock |
|
$9.3425 / $14.9500 | Buy Now | |
DISTI #
800-4300-680LF
|
Mouser Electronics | EMI Feedthrough Filters 5pF 200Volts@125C RoHS: Compliant | 258 |
|
$6.9100 / $14.9500 | Buy Now | |
DISTI #
4300-680LF
|
TTI | EMI Feedthrough Filters 5pF 200Volts@125C pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.9500 / $22.5000 | Buy Now |
CAD Models for 4300-680LF by Tusonix
Part Data Attributes for 4300-680LF by Tusonix
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TUSONIX INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
C-TYPE CIRCUIT
|
Capacitance
|
5 µF
|
Filter Type
|
FEED THROUGH CAPACITOR
|
JESD-609 Code
|
e4
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
5 A
|
Rated Voltage
|
200 V
|
Terminal Finish
|
Gold (Au)
|
Alternate Parts for 4300-680LF
This table gives cross-reference parts and alternative options found for 4300-680LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4300-680LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4300-680 | Feed Through Capacitor, 1 Function(s), 200V, 5A | Tusonix | 4300-680LF vs 4300-680 |
4300-680 | Feed Through Capacitor, 1 Function(s), 200V, 5A, | CTS Corporation | 4300-680LF vs 4300-680 |