Part Details for 4300-020LF by Tusonix
Overview of 4300-020LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 4300-020LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1108-ND
|
DigiKey | CAP FEEDTHRU 200V AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5000 / $28.1800 | Buy Now |
DISTI #
800-4300-020LF
|
Mouser Electronics | EMI Feedthrough Filters 100pF 200Volts@125C RoHS: Compliant | 0 |
|
$22.7200 / $29.0800 | Order Now |
DISTI #
4300-020LF
|
TTI | EMI Feedthrough Filters 100pF 200Volts@125C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.3200 / $28.2600 | Buy Now |
Part Details for 4300-020LF
4300-020LF CAD Models
4300-020LF Part Data Attributes:
|
4300-020LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4300-020LF
Tusonix
Feed Through Capacitor, 1 Function(s), 200V, 5A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 100 µF | |
Diameter | 3.96 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 28 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 200 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for 4300-020LF
This table gives cross-reference parts and alternative options found for 4300-020LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4300-020LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4300-020LF | Feed Through Capacitor, 1 Function(s), 200V, 5A, | CTS Corporation | 4300-020LF vs 4300-020LF |
4300-020 | Feed Through Capacitor, 1 Function(s), 200V, 5A, | CTS Corporation | 4300-020LF vs 4300-020 |
4300-020 | Feed Through Capacitor, 1 Function(s), 200V, 5A | Tusonix | 4300-020LF vs 4300-020 |