Part Details for 430-4586-C by ATGBICS
Overview of 430-4586-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14586-00F02AT2 | Renesas Electronics Corporation | SmartBond™ Bluetooth 5.0 SoC with Audio Interface and 2Mbit Flash | |
DA14586-00F02ATDB-P | Renesas Electronics Corporation | SmartBond™ DA14586 Bluetooth Low Energy Pro Development Kit Daughtercard for the QFN40 Package | |
5962-9458601QXA | Texas Instruments | Scan Test Devices With Octal Bus Transceivers And Registers 28-CDIP -55 to 125 |
Price & Stock for 430-4586-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-430-4586-C-ND
|
DigiKey | Compatible SFP 1000Mb Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
7532 In Stock |
|
$43.4000 / $51.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP 1000Base-ZX (1550nm SMF 80km LC DOM) | 32 |
|
RFQ |