Part Details for 43.41.7.005.2000 by FINDER SpA
Overview of 43.41.7.005.2000 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43.41.7.005.2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67034252
|
Verical | Power Relay 5VDC 10A SPDT(30.2x10.2x15.4)mm THT Min Qty: 60 Package Multiple: 60 | Americas - 60 |
|
$5.6050 | Buy Now |
DISTI #
43.41.7.005.2000
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$4.0900 / $5.2200 | RFQ |
DISTI #
43.41.7.005.2000
|
Maritex | Electromagnetic relay, contact rating current 10A, coil voltage 5VDC, changeover contact (1C), coil poweri 250 mW, 10A/30VDC, 10A/250VAC Min Qty: 1 Package Multiple: 1 | 14 |
|
$3.4020 / $4.1910 | Buy Now |
|
New Advantage Corporation | Low Profile Power Relay 5VDC 1c 10A max.400VAC 100Ohm AgCdO, THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 48 |
|
$5.6400 / $6.0700 | Buy Now |
Part Details for 43.41.7.005.2000
43.41.7.005.2000 CAD Models
43.41.7.005.2000 Part Data Attributes:
|
43.41.7.005.2000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
43.41.7.005.2000
FINDER SpA
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.05A (Coil), 5VDC (Coil), 250mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 10.2 mm | |
Body Height | 15.4 mm | |
Body Length or Diameter | 30.2 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30.2mm x 10.2mm x 15.4mm | |
Reference Standard | CUL; EAC; ENEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |