There are no models available for this part yet.
Overview of 43-20464 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-464HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 64 Positions, 2.54mm (0.100in) Pitch. | |
V62/04648-02XE | Texas Instruments | Single-Channel Voltage Detector 5-SC70 -40 to 125 | |
V62/04641-02XE-T | Texas Instruments | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 |
Price & Stock for 43-20464 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | SAL-12-RS5.029-2,5/P2/025/A6066 RoHS: Compliant |
19 Partner Stock |
|
$5.4400 / $9.7500 | Buy Now | ||
DISTI #
69859660
|
Verical | 43-20464 Min Qty: 11 Package Multiple: 1 | Americas - 19 |
|
$6.1900 | Buy Now | |
DISTI #
C1S149700150630
|
Chip1Stop | Unclassified | 19 |
|
$7.4600 | Buy Now | |
Master Electronics | SAL-12-RS5.029-2,5/P2/025/A6066 RoHS: Compliant |
19 Partner Stock |
|
$5.4400 / $9.7500 | Buy Now |