Part Details for 43-1479-1 by Honeywell Sensing and Control
Overview of 43-1479-1 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21479KCPZ-1A | Analog Devices | et | |
ADSP-21479KSWZ-2A | Analog Devices | 266 MHz, Low Power SHARC Proce | |
ADSP-21479KBCZ-1A | Analog Devices | 200MHz 196-ld SHARC, LP w/ 5M |
Price & Stock for 43-1479-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6005
|
Newark | Thermal-Heater |Honeywell 43-1479-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8,281.3400 / $8,771.6900 | Buy Now |
DISTI #
785-43-1479-1
|
Mouser Electronics | Thermostats THERMAL-HEATER RoHS: Compliant | 0 |
|
$7,537.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6,473.8800 / $16,889.5800 | Buy Now |
DISTI #
000000000005744622
|
Sager | Thermostats THERMAL-HEATER | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6,473.8800 / $16,889.5800 | Buy Now |