Part Details for 43-14629 by Conec Corporation
Overview of 43-14629 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 43-14629
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-14629
|
Heilind Electronics | SAL-12-RK6-RSW6-0,3/A1/A1090 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-14629
|
Interstate Connecting Components | SAL-12-RK6-RSW6-0,3/A1/A1090 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-12-RK6-RSW6-0 3/A1/A1090 Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.8800 / $30.2700 | RFQ |
Part Details for 43-14629
43-14629 CAD Models
43-14629 Part Data Attributes
|
43-14629
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-14629
Conec Corporation
CONN M12 6POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | M12 FEMALE | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 2 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |