43-14613
Description: CONN M12 4POS

Overview of 43-14613 by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
V62/14613-01XE Texas Instruments 256-Taps Dual-Channel Digital Potentiometer With Nonvolatile Memory 14-TSSOP -40 to 125

Price & Stock for 43-14613 by Conec Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # COC43-14613
Heilind Electronics SAL-12-RK4-RSW4-0,3/J1/A1090 Americas - 0 in Stock
Buy Now
DISTI # COC43-14613
Interstate Connecting Components SAL-12-RK4-RSW4-0,3/J1/A1090 0
Buy Now
CDM Electronics SAL-12-RK4-RSW4-0 3/J1/A1090 Min Qty: 1 Package Multiple: 1 0
  • 1 $16.5100
  • 10 $14.8900
  • 100 $13.4100
  • 500 $12.7800
  • 1,000 $11.9400
$11.9400 / $16.5100 RFQ

CAD Models for 43-14613 by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 43-14613 by Conec Corporation

43-14613
Conec Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
Approvals
UL
Connector Side1
M12 FEMALE
Connector Side2
MALE CONNECTOR
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
0.34 mm2
DIN Conformance
NO
IEC Conformance
NO
Jacket Material
POLYETHYLENE/POLYURETHANE
Length
0.3 mm
MIL Conformance
NO
Number of Conductors
4
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Rated Current
4 A
Rated Voltage
250 V
Shielding
NO
Wire Gauge
22 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 43-14613
    Conec Corporation
    CONN M12 4POS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 43-14613 by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 43-14613 by Conec Corporation

Select Manufacturer
Which Manufacturer of 43-14613 would you like to use for your alert(s)?
  • Please alert me when 43-14613 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 43-14613 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 43-14613 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 43-14613 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 43-14613.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 43-14613 by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: