Part Details for 43-14594 by Conec Corporation
Overview of 43-14594 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43-14594
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-14594
|
Heilind Electronics | SAL-12-RK3-RSW3-0,6/A1/A1090 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-14594
|
Interstate Connecting Components | SAL-12-RK3-RSW3-0,6/A1/A1090 | 0 |
|
Buy Now | |
|
CDM Electronics | SAL-12-RK3-RSW3-0 6/A1/A1090 Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.2400 / $14.1800 | RFQ |
Part Details for 43-14594
43-14594 CAD Models
43-14594 Part Data Attributes:
|
43-14594
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-14594
Conec Corporation
CONN M12 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | M12 FEMALE | |
Connector Side2 | MALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |