Part Details for 43-12488 by Conec Corporation
Overview of 43-12488 by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77312-488LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 13 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 43-12488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$28.1800 / $42.0900 | Buy Now |
DISTI #
69859594
|
Verical | 0 Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$29.8900 | Buy Now |
DISTI #
43-12488
|
IBS Electronics | Min Qty: 28 Package Multiple: 1 | 3 |
|
$31.0830 | Buy Now |
DISTI #
C1S149700183832
|
Chip1Stop | Unclassified | 3 |
|
$35.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$28.1800 / $42.0900 | Buy Now |