Part Details for 43-10990 by Conec Corporation
Overview of 43-10990 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43-10990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-10990
|
Heilind Electronics | CONNECTING CABLE M12X1, 360 DE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-10990
|
Interstate Connecting Components | CONNECTING CABLE M12X1, 360 DE | 0 |
|
Buy Now | |
|
CDM Electronics | CONNECTING CABLE M12X1 360 DEG SHIELD Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.1500 / $62.5300 | RFQ |
Part Details for 43-10990
43-10990 CAD Models
43-10990 Part Data Attributes
|
43-10990
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-10990
Conec Corporation
CONN FEMALE M12X1 AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | M12 FEMALE | |
Connector Side2 | M12 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Rated Current | 2 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |