There are no models available for this part yet.
Overview of 43-10931 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119109-312002LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10119109-318013LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 18 Positions, 2.54 mm (0.100in) Pitch. | |
10119109-310016LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 43-10931 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC43-10931
|
Heilind Electronics | CONNECTING CABLE M12X1,FB , FE | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC43-10931
|
Interstate Connecting Components | CONNECTING CABLE M12X1,FB , FE | 0 |
|
Buy Now | ||
CDM Electronics | CONNECTING CABLE M12X1 FB FEMALE CONN Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.6800 / $48.0000 | RFQ |