Part Details for 43-10727 by Conec Corporation
Overview of 43-10727 by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 43-10727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-10727
|
Heilind Electronics | CONNECTING CABLE M12X1, FEMALE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$9.3500 / $15.3800 | Buy Now |
DISTI #
COC43-10727
|
Interstate Connecting Components | CONNECTING CABLE M12X1, FEMALE | 0 |
|
Buy Now | |
|
CDM Electronics | CONNECTING CABLE M12X1 FEMALE CONNECTR Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.8000 / $26.0400 | RFQ |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$9.3500 / $15.3800 | Buy Now |
Part Details for 43-10727
43-10727 CAD Models
43-10727 Part Data Attributes:
|
43-10727
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-10727
Conec Corporation
CONN FEMALE M12X1 ANGLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | M12 FEMALE | |
Connector Side2 | M12 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE/POLYURETHANE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |