Part Details for 43-10708 by Amphenol Corporation
Overview of 43-10708 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-107080950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
54242-107081000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
54122-107081300LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 8 Positions |
Price & Stock for 43-10708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-43-10708
|
Mouser Electronics | Sensor Cables / Actuator Cables CNCT CBL M12X1 F-ANG MALE CONNECTOR AXIAL RoHS: Compliant | 0 |
|
$13.2600 / $18.3600 | Order Now |