Part Details for 43-10120 by Conec Corporation
Overview of 43-10120 by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43-10120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-10120
|
Heilind Electronics | MALE CONNECTOR M12X1 AXIAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$5.7600 / $10.4600 | Buy Now |
DISTI #
COC43-10120
|
Interstate Connecting Components | MALE CONNECTOR M12X1 AXIAL | 0 |
|
Buy Now | |
|
CDM Electronics | MALE CONNECTOR M12X1 AXIAL Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.8000 / $14.9300 | RFQ |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$5.7600 / $10.4600 | Buy Now |
Part Details for 43-10120
43-10120 CAD Models
43-10120 Part Data Attributes:
|
43-10120
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-10120
Conec Corporation
MALE CONNECTOR M12X1 AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.929 inch | |
Body Diameter | 0.571 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | IEC; UL | |
Shell Finish | NICKEL | |
Shell Material | GADOLINIUM ZINC | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |