Part Details for 43-10012 by Conec Corporation
Overview of 43-10012 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43-10012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-10012
|
Heilind Electronics | FEMALE CONNECTOR M12X1 AXIAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-10012
|
Interstate Connecting Components | FEMALE CONNECTOR M12X1 AXIAL | 0 |
|
Buy Now | |
|
CDM Electronics | FEMALE CONNECTOR M12X1 AXIAL Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.6800 / $10.6500 | RFQ |
Part Details for 43-10012
43-10012 CAD Models
43-10012 Part Data Attributes
|
43-10012
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-10012
Conec Corporation
CONN FEMALE M12X1 AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.732 inch | |
Body Diameter | 0.571 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | GADOLINIUM ZINC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |