Part Details for 43-03266 by Conec Corporation
Overview of 43-03266 by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703266HYGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703266YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 43-03266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-03266
|
Heilind Electronics | SAL-12L-FSH4FE-0,5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SAL-12L-FSH4FE-0,5 RoHS: Compliant |
10 Partner Stock |
|
$11.0300 / $17.0000 | Buy Now |
DISTI #
69858695
|
Verical | Cable Assembly Circular 0.5m 14AWG M12 Circular 4Power/1Ground POS F RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$12.3300 | Buy Now |
DISTI #
43-03266
|
TME | connector SAL-12L-FSH4FE-0,5 Min Qty: 30 | 0 |
|
$17.8900 | RFQ |
DISTI #
COC43-03266
|
Interstate Connecting Components | SAL-12L-FSH4FE-0,5 | 0 |
|
Buy Now | |
|
Master Electronics | SAL-12L-FSH4FE-0,5 RoHS: Compliant |
10 Partner Stock |
|
$11.0300 / $17.0000 | Buy Now |
Part Details for 43-03266
43-03266 CAD Models
43-03266 Part Data Attributes
|
43-03266
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-03266
Conec Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | RATED CURRENT(SIGNAL): 16A; RATED VOLTAGE: 60V | |
Backshell Type | SOLID | |
Body Depth | 1.079 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | IEC;UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 5 |