Part Details for 43-03075 by Conec Corporation
Overview of 43-03075 by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
470-3075-600 | Amphenol Communications Solutions | Receptacle. mod,30Positions, 7.5mm,LEAD FREE, NEXLEV | |
59132-F34-03-075 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch | |
470-3075-100 | Amphenol Communications Solutions | Receptacle. mod,30Positions, 7.5mm, NEXLEV |
Price & Stock for 43-03075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SAL-12-FS4.015-0,5/034/A6003 RoHS: Compliant |
2000 Partner Stock |
|
$7.5600 / $11.2400 | Buy Now |
DISTI #
65706282
|
Verical | 0 Min Qty: 10 Package Multiple: 1 | Americas - 2000 |
|
$5.6000 / $6.5900 | Buy Now |
|
Master Electronics | SAL-12-FS4.015-0,5/034/A6003 RoHS: Compliant |
2000 Partner Stock |
|
$7.5600 / $11.2400 | Buy Now |