-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-274-04L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-02740
|
Heilind Electronics | M12, A-CODE,8POS, F, R/A, SHIE LDED, BACK MT, SOLDER-PIN | Americas - 0 in Stock |
|
$21.0173 / $26.7340 | Buy Now |
|
Onlinecomponents.com | SAL-12S-FKHW8 WITH SHROUD RoHS: Compliant | 0 |
|
$23.1300 / $32.8500 | Buy Now |
DISTI #
COC43-02740
|
Interstate Connecting Components | M12, A-CODE,8POS, F, R/A, SHIE LDED, BACK MT, SOLDER-PIN | 0 |
|
$21.0173 / $26.7340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy