Part Details for 43-02397 by Conec Corporation
Overview of 43-02397 by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43-02397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-02397
|
Heilind Electronics | SAL-12T-FKH4-0,5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SAL-12T-FKH4-0,5 RoHS: Compliant |
14 Partner Stock |
|
$7.1100 / $12.0500 | Buy Now |
DISTI #
69913096
|
Verical | Female socket M12x1, T-cod back mounting RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 9 |
|
$13.7300 | Buy Now |
DISTI #
63474612
|
Verical | Female socket M12x1, T-cod back mounting RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 5 |
|
$13.7300 | Buy Now |
DISTI #
COC43-02397
|
Interstate Connecting Components | SAL-12T-FKH4-0,5 | 0 |
|
Buy Now | |
DISTI #
C1S149700132500
|
Chip1Stop | Connector Circular | 14 |
|
$16.4000 / $16.5000 | Buy Now |
|
Master Electronics | SAL-12T-FKH4-0,5 RoHS: Compliant |
14 Partner Stock |
|
$7.1100 / $12.0500 | Buy Now |
Part Details for 43-02397
43-02397 CAD Models
43-02397 Part Data Attributes
|
43-02397
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-02397
Conec Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Depth | 0.965 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | IEC; UL | |
Shell Material | BRASS | |
Total Number of Contacts | 4 |