There are no models available for this part yet.
Overview of 43-02125 by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68021-258HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 58 Positions, 2.54 mm (0.100in) Pitch. | |
G86102125T2HR | Amphenol Communications Solutions | Protect Header 2.0mm Pitch Rightangle DIP, 1x2Pin, MATTE TIN, NY4T, TAIL=3.4mm, W/KINK, Color-Yellow | |
68021-256HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 43-02125 by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC43-02125
|
Heilind Electronics | SAL-12B-FS4-X9/SMT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$4.8500 / $8.3300 | Buy Now | ||
DISTI #
69859200
|
Verical | Conn M12 Circular M 4 POS Solder ST SMD 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 25 |
|
$5.2900 | Buy Now | |
DISTI #
COC43-02125
|
Interstate Connecting Components | SAL-12B-FS4-X9/SMT | 0 |
|
Buy Now | ||
DISTI #
C1S149700161380
|
Chip1Stop | Unclassified | 25 |
|
$6.3600 / $6.3800 | Buy Now | |
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$4.8500 / $8.3300 | Buy Now |
CAD Models for 43-02125 by Conec Corporation
Part Data Attributes for 43-02125 by Conec Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body Depth
|
0.63 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
95 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
BRASS
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|