Part Details for 43-02113 by Conec Corporation
Overview of 43-02113 by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2021-13-622.0800 | Renesas Electronics Corporation | VCSO Based Clock PLL | |
M2021-13-622.0800T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
86130502113345E1LF | Amphenol Communications Solutions | 8613 M LF CNR |
Price & Stock for 43-02113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-02113
|
Heilind Electronics | SAL-12S-FS5-X9/14/SMT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SAL-12S-FS5-X9/14/SMT RoHS: Compliant |
25 Partner Stock |
|
$5.2400 / $9.2700 | Buy Now |
DISTI #
69859327
|
Verical | Conn M12 Circular M 5 POS Solder ST SMD 5 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 25 |
|
$6.0300 | Buy Now |
DISTI #
43-02113
|
TME | connector 43-02113 Min Qty: 75 | 0 |
|
$5.3000 | RFQ |
DISTI #
COC43-02113
|
Interstate Connecting Components | SAL-12S-FS5-X9/14/SMT | 0 |
|
Buy Now | |
|
Master Electronics | SAL-12S-FS5-X9/14/SMT RoHS: Compliant |
25 Partner Stock |
|
$5.2400 / $9.2700 | Buy Now |
Part Details for 43-02113
43-02113 CAD Models
43-02113 Part Data Attributes
|
43-02113
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-02113
Conec Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 0.63 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |